TE Connectivity ROX3SJR22/BL

Fixed Resistor, Metal Oxide Film, 3W, 0.22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX3SJR22/BL.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

TE Connectivity

TME

Inventory History

3 month trend:
-10.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1879350-1
Fixed Resistor, Metal Film, 1W, 0.22ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1625890-5
Fixed Resistor, Metal Oxide Film, 2W, 0.22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625885-6
Fixed Resistor, Metal Oxide Film, 1W, 0.22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR220
Fixed Resistor, Metal Oxide Film, 2W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JBR220
Fixed Resistor, Metal Oxide Film, 1W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JTR220
Fixed Resistor, Metal Oxide Film, 1W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1625885-6
Fixed Resistor, Metal Oxide Film, 1W, 0.22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-1
Fixed Resistor, Metal Film, 1W, 0.22ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625892-2
Fixed Resistor, Metal Oxide Film, 3W, 0.22ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 0.22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX3SJR22/BL provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 0.22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide Film 0.22 Ohm 5% 3W ±350ppm/°CConformalCoated AXL Ammo
Rox3S 5% R22 Bl; |Te Connectivity Neohm ROX3SJR22/BL
Metal Oxide Resistors ROX3S 5% R22 BL
220mΩ ±5% 3W ±350ppm/°C TH 16mm L
ROX3S 5% R22 BL Resistance Value: .22 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W 0.22 Ω Metal Oxide Film Power Resistor 5 % | Through-Hole Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1625892-4
  • ROX3SJR22BL