
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC03000001800JAC00 | 1,367 | 1 | |||||||||
| DigiKey | 749-AC03000001800JAC00CT-ND | 1,504 | 1 | Cut Tape | ||||||||
| TTI | AC03000001800JAC00 | 1,000 | 1K | Ammo Pack | 2d | |||||||
| TME | AC03000001800JAC00 | 0 | 500 | 16h | ||||||||
| RS (Formerly Allied Electronics) | AC03000001800JAC00 | 0 | 10 | Bulk | 10h |
Download Vishay AC03000001800JAC00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay AC03000001800JAC00 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: