Vishay AC03000001508JAC00

Through Hole Wirewound Resistor, AC Series, 1.5 ohm, 3 W, - 5%, 2 V, Axial Leaded
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000001508JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages13 years ago
Datasheet9 pages12 years ago

IHS

element14 APAC

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+247%

CAD Models

Download Vishay AC03000001508JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.246
Stock
98,333
3,696
Authorized Distributors
6
6
Resistance
1.5 Ω
1.5 Ω
Mount
-
-
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
-
Temperature Coefficient
80 ppm/°C
-

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupCFR-25JR-52-1R5
General Type Carbon Film Resistor 1.5Ohm 1/4W 5% Axial T/R
Yageo GroupCFR-25JB-52-1R5
General Type Carbon Film Resistor 1.5Ohm 1/4W 5% Axial Bulk
Yageo GroupCFR-50JB-52-1R5
Fixed Resistor, Carbon Film, 0.5W, 1.5ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879354-7
Fixed Resistor, Metal Film, 3W, 1.5ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-6
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC05000001508JAC00 Through Hole Resistor, 1.5 ohm, Axial Leaded, 5 W,5%, AC Series

Descriptions

Descriptions of Vishay AC03000001508JAC00 provided by its distributors.

Through Hole Wirewound Resistor, AC Series, 1.5 ohm, 3 W, - 5%, 2 V, Axial Leaded
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.1213V, 5% +/-Tol, Through Hole Mount
AC03 SERIES AXIAL WIREWOUND RESISTOR 1.5OHMS +/-5% 3W -80 - -10PPM/DEGC
Res Wirewound 1.5 Ohm 5% 3W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 1.5Ohms -10/ -80ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric