Vishay AC01000002709JA100

Fixed Resistor, Wire Wound, 1W, 27ohm, 5.1962V, 5% +/-Tol, Through Hole Mount
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC01000002709JA100.

Farnell

Datasheet12 pages5 years ago
Datasheet9 pages11 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages16 years ago
Datasheet11 pages17 years ago
Datasheet11 pages17 years ago

IHS

Newark

element14 APAC

Inventory History

3 month trend:
-0.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-2
Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-27R
Fixed Resistor, Wire Wound, 1W, 27ohm, 5.2V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC01000002709JA100 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 27ohm, 5.1962V, 5% +/-Tol, Through Hole Mount
VISHAY DRALORIC AC01000002709JA100 Through Hole Resistor, AC Series, 27 ohm, 1 W,5%, Axial Leaded
Axial Axial AC 0.169Diax0.433L 4.30mmx11.00mm 1W 27Ohms -10/ -80ppm/C
RES, 27R, 5%, 1W, AXIAL, WIREWOUND; Resistance: 27ohm; Product Range: AC Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: -; Resistor Element Material: Wirewound; Temperat
27¦¸ ¡À5% 1W -80ppm/¡æ~-10ppm/¡æ ,D4.3XL11MM 11mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric