TE Connectivity / AMP 3-1623795-2

Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623795-2.

Electro Sonic

Datasheet3 pages14 years ago

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-13.89%

CAD Models

Download TE Connectivity / AMP 3-1623795-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-7
Fixed Resistor, Metal Film, 3W, 27ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879352-7
Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB25R0
Fixed Resistor, Wire Wound, 5W, 25ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT27R0
Fixed Resistor, Carbon Film, 0.125W, 27ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT27R0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-7
Fixed Resistor, Metal Film, 3W, 27ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879352-7
Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1623795-2 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SQP5 27R 5% WIRE
Sqp5 27R 5% Wire |Cgs Te Connectivity SQPW527RJ
27¦¸ ¡À5% 5W ¡À300ppm/¡æ 10mm*9mm*22mm
27 Ω, Wire Wound, Power Resistor Resistor, 5 %, 22 x 10 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 5 W, ±300 ppm/°C, CGS SQ
SQP5 27R 5% WIRE Resistance Value: 27 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 27 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW527RJ | Internal Number: 3-1623795-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPW527RJ