What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay PR01000102401JR500

Fixed Resistor, Metal Film, 1W, 2400ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000102401JR500.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-11.25%

CAD Models

Download Vishay PR01000102401JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.063
$ 0.063
Stock
93,807
50,124
50,124
Authorized Distributors
6
5
5
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Mount
-
-
-
Case/Package
Axial
-
-
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP9-1879350-8
Fixed Resistor, Metal Film, 1W, 2400ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 2400ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-7
Fixed Resistor, Metal Film, 1W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JB2K40
Fixed Resistor, Metal Oxide Film, 2W, 2400ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP9-1879354-4
Fixed Resistor, Metal Film, 3W, 2400ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP100JR-52-2K2
Ultra Miniature Style Metal Film Resistor 2.2kOhm 1W 5% Axial T/R

Descriptions

Descriptions of Vishay PR01000102401JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 2400ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 2.4K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive AEC-Q200 T/R
PR01 Series Ø2.5 x 6.5 mm 1 W 2.4 kOhm ±5% ±250ppm/K Metal Film Leaded Resistor
Resistor;Metal Film;Res 2.4 Kilohms;Pwr-Rtg 1 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR01000102401JR500
RESISTOR, METAL FILM, 2.4KOHM, 1W, 5%, F
RESISTOR, METAL FILM, 2.4 KOHM, 1 W, ± 5%; Resistance:2.4kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric