Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1879352-0

Fixed Resistor, Metal Film, 2W, 2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879352-0.

Newark

Datasheet16 pages19 years ago
Datasheet6 pages12 years ago

JRH Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-80.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP2-1879352-1
Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-4
Fixed Resistor, Metal Film, 1W, 2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-5
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT2R00
Fixed Resistor, Metal Oxide Film, 2W, 2ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT2R00
Fixed Resistor, Carbon Film, 0.5W, 2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2R00
Fixed Resistor, Carbon Film, 0.25W, 2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-5
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-3
Fixed Resistor, Metal Film, 1W, 1.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2-1879354-1
Fixed Resistor, Metal Film, 3W, 2.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879352-0 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 2 Ohm 5% 2W ±300ppm/°CConformalCoated AXL Ammo
Metal Film Resistors - Through Hole RR02 5% 2R0 AMMO
Through-Hole Resistors, Power Resistor, 9 x 3.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class Up to 1kΩ, 2 Ω, 2 W, Neohm RR
RR02 5% 2R0 AMMO Resistance Value: 2 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 2 Ω Metal Film Power Resistor 5 % | Part Number: RR02J2R0TB | Internal Number: 2-1879352-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02J2R0TB