
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | A104K15X7RF5TAA | 35,000 | 7K | 12h | ||||||||
| Newark | A104K15X7RF5TAA | 21,906 | 1 | Cut Tape | ||||||||
| Future Electronics | A104K15X7RF5TAA | 1,743 | 1 | Cut Tape | ||||||||
| Rutronik | KKK11820 | 21,000 | 7K | 17h | ||||||||
| RS (Formerly Allied Electronics) | A104K15X7RF5TAA | 7,674 | 1 | Bulk | 22h |
Download datasheets and manufacturer documentation for Vishay A104K15X7RF5TAA.
Download Vishay A104K15X7RF5TAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download |
Descriptions of Vishay A104K15X7RF5TAA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay A104K15X7RF5TAA.