Vishay 70HF40

Diode; 70A If; 400V; 0.45K/W; 1250 A @ 8.3 Ms Ifms; 15MA Ir; DO-203AB (DO-5)
Production

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-70HF40Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 70HF40.

IHS

Datasheet9 pages12 years ago

element14

Future Electronics

DigiKey

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.7
Stock
0
707,760
Authorized Distributors
0
6
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.9 V
1.35 V
Reverse Voltage (DC)
-
-
Average Rectified Current
70 A
70 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVS-70HF40
DIODE, RECTIFIER, STANDARD, VR 400V, IF 70A, PKG DO-203AB (DO-5),VF 1.35V, I2T 6450A
VishayVS-70HF20
DIODE, STANDARD, 70A, 200V; Diode Type:Standard Recovery; Diode Configuration:Si
DIODE, STANDARD, 70A, 200V; Diode Type:Standard Recovery; Diode Configuration:Si

Descriptions

Descriptions of Vishay 70HF40 provided by its distributors.

DIODE; 70A IF; 400V; 0.45K/W; 1250 A @ 8.3 MS IFMS; 15MA IR; DO-203AB (DO-5)
Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB
; Repetitive Reverse Voltage Max, Vrrm:400V; Forward Current, If(AV):70A; Forward Surge Current Max, Ifsm:1050A; Forward Voltage Max, VF:1.35V; Package/Case:DO-203AB; Current Rating:70A; Forward Current:70A ;RoHS Compliant: Yes
DIODE, STANDARD, 70A, 400V; Diode Type:Standard Recovery; Voltage, Vrrm:400V; Current, If AV:70A; Current, Ifsm:1050A; Voltage, Vf Max:1.35V; Termination Type:Screw; Case Style:DO-5; Current, Ifs Max:1200A; Polarity, Diode:Stud Cathode; Thread Size:1/4"-28UNF; Voltage, Forward at If:1V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70HF40.