Vishay 6N137A

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 6N137A.

IHS

Datasheet10 pages12 years ago

Newark

CAD Models

Download Vishay 6N137A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
onsemiH11B3
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP Tube
Lite-OnCNY17-2
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Vishay 6N137A provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Tube
Avnet Japan
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
OPTOCOUPLER, DIGITAL O/P, 5KV, DIP-8; No. of Channels: 1 Channel; Isolation Voltage: 5kV; Data Rate: 10Mbaud; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Product Range: -; SVHC: No SVH; Available until stocks are exhausted
OPTOCOUPLER, LOGIC GATE O/P, 5KV, DIP-8; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Logic Gate; Input Current:20mA; Output Voltage:7V; Opto Case Style:DIP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric