Vishay 678D227M025CG3D

Vishay 678D227M025CG3D Aluminum Electrolytic Capacitor 220UF, 25V, 20%, Radial
$ 10.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 678D227M025CG3D.

Newark

Datasheet6 pages9 years ago

Farnell

element14

Alternate Parts

Price @ 1000
$ 10.068
$ 13.437
Stock
1,975
2,038
Authorized Distributors
3
3
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 µΩ
105 µΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
413 mA
590 mA
Height - Seated (Max)
23.0124 mm
23.0124 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-01-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPM1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXV250ELL221MH15D
Cap Aluminum Lytic 220uF 25V 20%( 8 X 15mm) Radial 3.5mm 495mA 3000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUTP1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY250ETC221MH15D
Bulk / Capacitor, Aluminum, 25 V, Cap.220 , Dia.8 , Leng.15 RoHS Compliant: Yes

Descriptions

Descriptions of Vishay 678D227M025CG3D provided by its distributors.

VISHAY 678D227M025CG3D ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 25V, 20%, RADIAL
Cap Aluminum Lytic 220uF 25V 20% (10 X 20mm) Radial 5mm 0.0003 Ohm 590mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAPACITOR ALUM ELEC 220UF, 25V, 20%, RADIAL; Product Range: VISHAY - 678D Series; Capacitance: 220µF; Capacitance Tolerance: ± 20%; Voltage Rating: 25V; Diameter: 10mm; ESR: 0.3ohm; Height: 20mm; Capacitor Ter

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric