Vishay 5KP28A-E3/51

5000 W 28 V Uni Directional Through Hole Transient Voltage Suppressor Diode
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTD5KP28A-E3/51Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 5KP28A-E3/51.

IHS

Datasheet6 pages19 years ago

_legacy Avnet

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.35
$ 1.35
Stock
1
150,913
150,913
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
31.1 V
32.75 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
110 A
110 A
110 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LittelfuseSLD28U-017
Tvs Axial Hi-Power - Sld28 Uni Lddiode/ T&r |Littelfuse SLD28U-017
Diode TVS Single Uni-Directional 28V 5KW 2-Pin DO-214AB Plastic T/R
LittelfuseSLD26U-017
Tvs Axial Hi-Power - Sld26 Uni Lddiode/ T&r |Littelfuse SLD26U-017
Littelfuse5.0SMDJ26A-T7
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 26V, RoHS
Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
5000 W 58.1 Vcl Uni-Directional Axial Through Hole TVS Diode - P600

Descriptions

Descriptions of Vishay 5KP28A-E3/51 provided by its distributors.

5000 W 28 V Uni Directional Through Hole Transient Voltage Suppressor Diode
TVS Diode Single Uni-Dir 28V 5KW 2-Pin Case P-600 Bulk
Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon
5Kw,28V 5%,unidir,axial Tvs |Vishay 5KP28A-E3/51

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric