Vishay 597D686X0025R2T

68UF Solid MNO2 Tantalum Electrolytic Capacitor, 25 V DC +/-20%, 597D Series
$ 9.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 597D686X0025R2T.

IHS

Datasheet21 pages3 years ago

Farnell

element14 APAC

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay 597D686X0025R2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTPSE686M025R0125
Cap Tant Solid 68uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.125 Ohm 125C T/R
Cap Tant Solid 68uF 25V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.095 Ohm 125C T/R
KYOCERA AVXTPSV686M025R0095
Cap Tant Solid 68uF 25V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.095 Ohm 125°C T/R
KYOCERA AVXTPSV686M025R0080
Cap Tant Solid 68uF 25V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.08 Ohm 125°C T/R
597D Series 68 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 68uF 25V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 7260-38 0.2 Ohm 125C T/R

Descriptions

Descriptions of Vishay 597D686X0025R2T provided by its distributors.

68UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, 597D SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3024
CAPACITOR, 68UF, 25V, R CASE, 20%; Capacitor Application:General Purpose; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.1ohm; Capacitor Case Style:R; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:3.6mm; External Length / Height:7.3mm; External Width:6mm; No. of Pins:2; Package / Case:R; Termination Type:SMD
Capacitance uF = 68 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Package Type = 2924 / Size Code = R / Failure Rate = 0.06 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Wraparound / Equivalent Series Resistance mOhm = 100 / Leakage Current uA = 10 / Ripple Current A = 1.6 / Dissipation Factor % = 6 / Series = 597D / Length mm = 7.6 / Width mm = 6 / Height mm = 3.6 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric