What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 594D686X0025R2T

Cap Tant Solid 68uF 25V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.095 Ohm 125C T/R
$ 4.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 594D686X0025R2T.

IHS

Datasheet20 pages4 years ago

Newark

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-63.94%

CAD Models

Download Vishay 594D686X0025R2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.497
$ 4.627
$ 4.627
Stock
77,075
46,656
46,656
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
95 mΩ
200 mΩ
200 mΩ
Leakage Current
17 µA
17 µA
17 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSV686M025R0095
Cap Tant Solid 68uF 25V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.095 Ohm 125°C T/R
Cap Tant Solid 68uF 25V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 7260-38 0.2 Ohm 125C T/R
594D Series 68 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
KYOCERA AVXTPSV686M025R0080
Cap Tant Solid 68uF 25V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.08 Ohm 125°C T/R
68UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, 597D SERIES
Yageo GroupT491X686M025AT
In a Pack of 50, KEMET Tantalum Capacitor 68μF 25V dc MnO2 Solid ±20% Tolerance T491 Series

Descriptions

Descriptions of Vishay 594D686X0025R2T provided by its distributors.

Cap Tant Solid 68uF 25V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.095 Ohm 125C T/R
Capacitor, Tantalum;68uF;Chip;+/-20%;Case R;SMD;25WVDC;32V;0.095Ohms ESR;17muA;
594D Series 68 uF ±20 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2824
CAPACITOR, 68UF, 25V; Capacitor Application:General Purpose; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.095ohm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; No. of Pins:2; Package / Case:SMD; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594D686X0025R2T.