Vishay 597D477X9010E2T

Cap Tant Solid 470uF 10V E CASE 10% (7.6 X 4.4 X 4mm) Pad SMD 0.028 Ohm 125C T/R
$ 7.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 597D477X9010E2T.

Newark

Datasheet21 pages3 years ago

IHS

Farnell

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+33.41%

CAD Models

Download Vishay 597D477X9010E2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTPME477M010R0023
Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.023 Ohm 125°C T/R
KYOCERA AVXTPME477K010R0030
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.03 Ohm 125C T/R
KYOCERA AVXTPME477M010R0030
Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.03 Ohm 125C T/R
470UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T495 SERIES
Yageo GroupT491X477K010AT
Cap Tant Solid 470uF 10V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
Cap Tant Solid 470uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.03 Ohm 125C T/R

Descriptions

Descriptions of Vishay 597D477X9010E2T provided by its distributors.

Cap Tant Solid 470uF 10V E CASE 10% (7.6 X 4.4 X 4mm) Pad SMD 0.028 Ohm 125C T/R
597D Series 470 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 470 UF;TOL 10%;VOL-RTG 10 VDC;SMT;ESR 28 MOHMS;CASE E
TANTALUM CAP, 470UF, 10VDC, 2.8A, 2917; Capacitance:470µF; Voltage(DC):10V; Capacitor Case / Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; ESR:0.028ohm; Manufacturer Size Code:E; Failure Rate:-; Ripple Current:2.8A RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597D477X9010E2T.