KYOCERA AVX TPME477M010R0030

Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.03 Ohm 125C T/R
$ 2.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPME477M010R0030.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages13 years ago

Newark

Farnell

AVX

Factory Futures

Inventory History

3 month trend:
-27.69%

CAD Models

Download KYOCERA AVX TPME477M010R0030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.706
$ 1.369
$ 1.369
Stock
39,831
313,378
313,378
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
500 mΩ
500 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
6 %
10 %
10 %

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-12-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJE477M010RNJ
Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTPSE477M010R0100
Capacitor Tantalum Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE477M010R0050
Cap Tant Solid 470uF 10V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.05 Ohm 125C T/R
Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Yageo GroupT491X477M010AT
Cap Tant Solid 470uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
Yageo GroupT494X477M010AT
Cap Tant Solid 470uF 10V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPME477M010R0030 provided by its distributors.

Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.03 Ohm 125C T/R
TPM Series 470 uF ±20 % 10V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 470UF;TOL 20%;SMT;CASE 7343-43;VOL-RTG 10V;TR
Tantalum Capacitor, Tantalum (dry/solid)
CAP, 470UF, 10V, TANT, CASE E; Capacitance:470µF; Voltage Rating:10V; Tantalum Capacitor Case:2917 ^7343 Metric]; Product Range:TPM Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPME477M010R0030.