Vishay 597D337X0010E2T

Cap Tant Solid 330uF 10V E CASE 20% (7.6 X 4.4 X 4mm) Pad SMD 0.035 Ohm 125C T/R
$ 11.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 597D337X0010E2T.

IHS

Datasheet21 pages3 years ago
Datasheet7 pages22 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.37%

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTPME337M010R0035
Cap Tant Solid 330uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.035 Ohm 125°C T/R
Cap Tant Solid 330uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2517 [6444-40 Metric]
Cap Tant Solid 330uF 10V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125C T/R
KYOCERA AVXTPSE337M010R0040
Cap Tant Solid 330uF 10V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.04 Ohm 125C T/R
Cap Tant Solid 330uF 10V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 0.045 Ohm 125C T/R

Descriptions

Descriptions of Vishay 597D337X0010E2T provided by its distributors.

Cap Tant Solid 330uF 10V E CASE 20% (7.6 X 4.4 X 4mm) Pad SMD 0.035 Ohm 125C T/R
597D Series 330 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 330 UF;TOL 20%;VOL-RTG 10 VDC;SMT;ESR 35 MOHMS;CASE E
Tantalum Capacitors - Solid SMD 330uF 10volts 20% E case Conformal
CAP, 330µF, 10V, 20%, 2917, SMD; Capacitance: 330µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: -; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max
Capacitance uF = 330 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Package Type = 2916 / Size Code = E / Failure Rate = 0.06 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Wraparound / Equivalent Series Resistance mOhm = 35 / Leakage Current uA = 10 / Ripple Current A = 2.5 / Dissipation Factor % = 6 / Series = 597D / Length mm = 7.6 / Width mm = 4.4 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric