Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T510X337M010ATE035

Cap Tant Solid 330uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125C T/R
$ 6.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T510X337M010ATE035.

IHS

Datasheet15 pages3 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+26.19%

CAD Models

Download Yageo Group T510X337M010ATE035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.427
$ 1.425
$ 1.425
Stock
560,852
142,874
142,874
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
500 mΩ
500 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
6 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTPME337M010R0035
Cap Tant Solid 330uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.035 Ohm 125°C T/R
KYOCERA AVXTPSE337M010R0040
Cap Tant Solid 330uF 10V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.04 Ohm 125C T/R
Panasonic10TPB330M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917
Yageo GroupT491D337M010AT
Cap Tant Solid 330uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
KYOCERA AVXTPME337M010R0023
Cap Tant Solid 330uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.023 Ohm 125°C T/R
Cap Tant Polymer 330uF 10VDC Y CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343-40 0.035 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T510X337M010ATE035 provided by its distributors.

Cap Tant Solid 330uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Capacitance uF = 330 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = X / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 35 / Leakage Current uA = 33 / Ripple Current A = 2.17 / Dissipation Factor % = 10 / Series = T495 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 4 / Packaging = Loose Pieces

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T510X337M010AT E035
  • T510X337M010ATE035.