Vishay 595D686X0010C2T

595D Series 68 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D686X0010C2T.

IHS

Datasheet24 pages4 years ago

Newark

element14

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.78%

CAD Models

Download Vishay 595D686X0010C2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.39
Stock
186,198
29,134
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
2812
2813
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
240 mΩ
100 mΩ
Leakage Current
6.8 µA
6.8 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 68uF 10V C CASE 20%( 7.1 X 3.2 X 2.5mm) Pad SMD 0.1 Ohm 125C T/R
Yageo GroupT491D686M010AT
Solid Tantalum Capacitor 68µF 6.3V 20% SMD Tape and Reel
KYOCERA AVXTAJD686M010RNJ
Cap Tant Solid 68uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJC686M010RNJ
Cap Tant Solid 68uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125C T/R
KYOCERA AVXTPSD686M010R0100
Cap Tant Solid 68uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
68UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, 595D SERIES

Descriptions

Descriptions of Vishay 595D686X0010C2T provided by its distributors.

595D Series 68 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2812
CAPACITOR;TANTALUM;CAP 68 UF;TOL 20%;VOL-RTG 10 VDC;SMT;ESR 0.24 OHMS;CASE C
Capacitor, Tantalum;68uF;Solid
RS APAC
CAPACITOR TANT 68UF, 10V, 0.24OHM, SMD; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.24ohm; Operating Temperature Range:-55°C to +85°C; MSL:MSL 2A - 4 weeks; Capacitor Dielectric Type:Tantalum
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:68µF; Capacitance Tolerance:± 20%; Series:595D; Voltage Rating:10V; Capacitor Dielectric Type:Tantalum; Package/Case:C; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric