Vishay 595D476X0025D2T

Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 20%, -55 °C, 125 °C, 2517 [6443-28 Metric]
$ 2.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D476X0025D2T.

IHS

Datasheet24 pages4 years ago

Sierra IC

Garrett

Alternate Parts

Price @ 1000
$ 2.774
$ 0.576
$ 0.576
Stock
28,728
128,461
128,461
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
700 mΩ
700 mΩ
Leakage Current
11.8 µA
11.8 µA
11.8 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

594D Series 47 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor
592D Series 47 uF ±20 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, -55 °C, 125 °C, 2517 [6443-28 Metric]
Cap Tant Solid 47uF 10V Z CASE 10% (7.24 X 2.65 X 2.65mm) SMD 125C T/R

Descriptions

Descriptions of Vishay 595D476X0025D2T provided by its distributors.

Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 20%, -55 °C, 125 °C, 2517 [6443-28 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 47uF 25volts 20% D case Conformal
Capacitor,47Uf,25Vdc,20-% Tol,20+% Tol,-10,10%-Tc |Vishay 595D476X0025D2T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric