Vishay 595D336X9035R2T

Cap Tant Solid 33uF 35V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.28 Ohm 125C T/R
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D336X9035R2T.

Newark

Datasheet24 pages4 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet24 pages6 years ago
Datasheet24 pages10 years ago
Datasheet8 pages19 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+153%

CAD Models

Download Vishay 595D336X9035R2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.06
$ 5.23
$ 5.23
Stock
23,809
22,145
22,145
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
280 mΩ
200 mΩ
200 mΩ
Leakage Current
11.6 µA
11.6 µA
11.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 33uF 35V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 7260-38 0.2 Ohm 125C T/R
Cap Tant Solid 33uF 35V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.28 Ohm 125C T/R
KYOCERA AVXTPSD336K035R0300
Cap Tant Solid 33uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
KYOCERA AVXTPSD336K035R0200
Cap Tant Solid 33uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
KYOCERA AVXTPSE336K035R0250
Cap Tant Solid 33uF 35V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.25 Ohm 125C T/R
Yageo GroupT494X336K035AT
Cap Tant Solid 33uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R

Descriptions

Descriptions of Vishay 595D336X9035R2T provided by its distributors.

Cap Tant Solid 33uF 35V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.28 Ohm 125C T/R
33UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, 595D SERIES
595D Series 33 uF ±10 % 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824
CAPACITOR TANT 33UF, 35V, 0.28OHM, SMD; Capacitance:33µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:0.28ohm; No. of Pins:2; Operating Temperature Range:-55°C to +85°C; MSL:MSL 2A - 4 weeks; Capacitor Mounting:SMD
CAPACITOR, CASE R, 33UF, 35V; Application:Standard; Capacitance:33µF; Tolerance, Capacitance:± 10%; Series:595; Voltage, Rating:35V dc; Capacitor Dielectric Type:Tantalum; Case Style:R; Termination Type:SMD; External Depth:3.5mm; External Length / Height:6.9mm; Operating Temperature Range:-55°C to +125°C; Quantity, Reel:600; Resistance, ESR:0.28ohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:35V; Width, External:8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D336X9035-R-2T
  • 595D336X9035R2T.