Vishay 595D227X0016R2T

595D Series 220 uF ±20 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 4.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D227X0016R2T.

IHS

Datasheet24 pages4 years ago

Newark

element14

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.941
$ 4.144
$ 4.144
Stock
24,917
26,704
26,704
Authorized Distributors
6
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
200 mΩ
200 mΩ
Leakage Current
35.2 µA
35.2 µA
35.2 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSE227M016R0100
Cap Tant Solid 220uF 16V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE227M016R0150
Cap Tant Solid 220uF 16V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
KYOCERA AVXTPSV227M016R0075
Cap Tant Solid 220uF 16V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.075 Ohm 125°C T/R
Cap Tant Solid 220uF 16V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.12 Ohm 125C T/R
Cap Tant Solid 220uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Yageo GroupT491X227M016AT
Cap Tant Solid 220uF 16V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R

Descriptions

Descriptions of Vishay 595D227X0016R2T provided by its distributors.

595D Series 220 uF ±20 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2824
CAPACITOR;TANTALUM;CAP 220 UF;TOL 20%;VOL-RTG 16 VDC;SMT;ESR 0.12 OHMS;CASE R
Solid Tantalum Chip Capacitors TANTAMOUNT®, Conformal Coated, Maximum CV | CAP TANT 220UF 20% 16V 2824
CAPACITOR TANT, 220UF, 16V, 0.12 OHM, 0.2, SMD, FULL REEL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric