Vishay 595D127X0020R2T

595D Series 120 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D127X0020R2T.

IHS

Datasheet24 pages4 years ago

Newark

element14

Farnell

Arrow Electronics

Inventory History

3 month trend:
-21.56%

CAD Models

Download Vishay 595D127X0020R2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 4.475
$ 4.475
Stock
26,111
53,979
53,979
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
140 mΩ
80 mΩ
80 mΩ
Leakage Current
24 µA
24 µA
24 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2824
Cap Tant Solid 120uF 20V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.08 Ohm 125C T/R
Cap Tant Solid 120uF 20V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.08 Ohm 125C T/R
Panasonic6TPE120MAZB
Panasonic 6TPE120MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 120uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105°C T/R
Cap Tant Solid 120uF 10V H CASE 20% (7.7 X 3.81 X 2.79mm) Pad SMD 0.45 Ohm 125C T/R

Descriptions

Descriptions of Vishay 595D127X0020R2T provided by its distributors.

595D Series 120 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2824
CAPACITOR TANT 120UF, 20V, 0.14OHM, SMD; Capacitance:120µF; Capacitance Tolerance:± 20%; Voltage Rating:20V; ESR:0.14ohm; Operating Temperature Range:-55°C to +85°C; MSL:MSL 2A - 4 weeks; Capacitor Dielectric Type:Tantalum
Capacitance:120µF; Voltage(DC):20V; Capacitor Case / Package:2824 [7260 Metric]; Capacitance Tolerance:± 20%; ESR:0.14ohm; Manufacturer Size Code:R; Product Range:TANTAMOUNT 595D Series; Operating Temperature Min:-55°C RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D127X0020R2T.