
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 594D127X06R3C2T | 5 | 1 | Cut Tape | ||||||||
| TTI | 594D127X06R3C2T | 500 | 10 | Cut Tape | 9h | |||||||
| Avnet | 594D127X06R3C2T | 0 | 500 | 10h | ||||||||
| Future Electronics | 594D127X06R3C2T | 0 | 500 | Tape & Reel | ||||||||
| TTI Asia | 594D127X06R3C2T | Contact | 12h |
Download Vishay 594D127X06R3C2T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 594D127X06R3C2T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: