Vishay 293D127X96R3D2TE3

Cap Tant Solid 120uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D127X96R3D2TE3.

IHS

Datasheet24 pages2 years ago

Inventory History

3 month trend:
+325%

CAD Models

Download Vishay 293D127X96R3D2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Panasonic6TPE120MAZB
Panasonic 6TPE120MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 120uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105°C T/R

Descriptions

Descriptions of Vishay 293D127X96R3D2TE3 provided by its distributors.

Cap Tant Solid 120uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2917
293D Series 120 uF ±10 % 6.3 V Surface Mount Standard Molded Tantalum Capacitor
CAP, 120UF, 6.3V, TANT, CASE D; Capacitance:120µF; Voltage(DC):6.3V; Capacitor Case / Package:2917 ^7343 Metric]; Capacitance Tolerance:± 10%; ESR:0.7ohm; Manufacturer Size Code:D; Failure Rate:-; Ripple Current:460mA 37

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D127X96R3D2TE3.