Vishay 564RAA602EF221MA16

564R Series Ø6.35 mm 220 pF 6 kV ±20 % Lower Voltage Ceramic Disc Capacitor
$ 1.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564RAA602EF221MA16.

Future Electronics

Datasheet5 pages17 years ago

Inventory History

3 month trend:
-7.71%

Related Parts

Cap Ceramic 220pF 6300V B 10% (9 X 7mm) Radial 10mm 85°C Bulk
Yageo GroupERP610W221MDRU
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount
Data Line Filter, 1 Function(s), 100V, 6A, 3 Pin(s), Ceramic
Cap Ceramic 220pF 10000V B 20% (9 X 7mm) Radial 9.5mm 100°C Bulk
KYOCERA AVXSR151C221MAA
Cap Ceramic 220pF 100V X7R 20% Radial 2.54mm 125°C Bulk
KYOCERA AVXM39014/01-1346V
Cap Ceramic 220pF 200V X7R 20% Radial 5.08mm (0.001%FR) 125°C Bulk

Descriptions

Descriptions of Vishay 564RAA602EF221MA16 provided by its distributors.

564R Series Ø6.35 mm 220 pF 6 kV ±20 % Lower Voltage Ceramic Disc Capacitor
CAP CERAMIC DISC 220PF 6KV 20% RADIAL
Ceramic Disc Capacitors .25LS "220pf"6kV"
564R 6KVDC 220pF ±20% Z5U BULK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric