Murata DECB33J221KC4B

Cap Ceramic 220pF 6300V B 10% (9 X 7mm) Radial 10mm 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DECB33J221KC4B.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Geoflip

Factory Futures

CAD Models

Download Murata DECB33J221KC4B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Monolith Capacitors / Ceramic Capacitors-DIP CAP_D7X5MM_TM 220pF ±10% 250V B
Yageo GroupC315C221K2R5TA
315 C 220PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic Single Suppression X1/Y1 220pF 250VAC B 10% (8 X 7mm) Radial Disc 10mm 125C Bulk
KYOCERA AVXSR151A221KAR
Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Yageo GroupC317C221K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 220pF X7R 10% LS=5.08mm
Cap Ceramic Single Suppression X1/Y1 220pF 250VAC B 10% (8 X 7mm) Radial Disc 10mm 125C Ammo

Descriptions

Descriptions of Murata DECB33J221KC4B provided by its distributors.

Cap Ceramic 220pF 6300V B 10% (9 X 7mm) Radial 10mm 85°C Bulk
DEC Series Ø 9 x 7 mm LS=10 mm 220 pF 6.3 kV B ±10 % Ceramic Capacitor
Ceramic Capacitor, Ceramic, 6300V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount, 3528
Ceramic Capacitor, 220Pf, 6300V, Radial 10%; Rango De Producto:Serie Dec; Capacidad:220Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:-; Tensión Nominal:6.3Kv; Terminales Del Condensador:Conexión Radial |Murata DECB33J221KC4B
CAP, 220PF, 6.3 KV, 10%, B; Capacitance: 220pF; Voltage Rating: 6.3kV; Product Range: DEC Series; Capacitance Tolerance: ± 10%; Dielectric Characteristic: B; Lead Spacing: 10mm; Capacitor Terminals: Radial Leaded; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH