Vishay 564R30GAD10

564R Series Ø8.4x5mm 1 nF 3 kV ±20 % Z5U Lower Voltage Ceramic Disc Capacitor
$ 1.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30GAD10.

IHS

Datasheet8 pages4 years ago

Farnell

element14

element14 APAC

Future Electronics

Inventory History

3 month trend:
-17.84%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC317C102M1U5TA
317 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Yageo GroupC315C102M1U5TA
315 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Yageo GroupC315C102M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50 Volts 20% Z5U
Yageo GroupC317C102M1U5HA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount
KYOCERA AVXSR891C102KARTR1
Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Vishay 564R30GAD10 provided by its distributors.

564R Series Ø8.4x5mm 1 nF 3 kV ±20 % Z5U Lower Voltage Ceramic Disc Capacitor
1NF 3 KV DC CERAMIC SINGLE LAYER CAPACITOR, Z5U DIELECTRIC RADIAL 564R SERIES
Cera-Mite High Voltage Ceramic Disc Capacitors 1000pF 3Kvolts 20% .25LS Z5U
Cap Ceramic 0.001uF 3000V Z5U 20% (8.4 X 5mm) Radial 6.4mm 105°C Bulk
Avnet Japan
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount
CERAMIC CAPACITOR, 1000PF, 3000V, Z5U, 2; CERAMIC CAPACITOR, 1000PF, 3000V, Z5U, 20%, RADIAL; Capacitance:1000pF; Voltage Rating:3000V; Product Range:564R Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U; Packaging:Each

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R30GAD10.