What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C315C102M1U5TA

315 C 1NF Ceramic Multilayer Capacitor, 100 VDC, +85DEGC, Z5U Dielectric, +/-20%
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C102M1U5TA.

IHS

Datasheet19 pages2 years ago

JRH Electronics

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-6.44%

CAD Models

Download Yageo Group C315C102M1U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC317C102M1U5TA
317 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%

Descriptions

Descriptions of Yageo Group C315C102M1U5TA provided by its distributors.

315 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 1000Pf Z5U 20% Ls=2.54Mm
Cap Ceramic 0.001uF 100V Z5U 20% Radial 2.54mm 85C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount
CAPACITOR CERAMIC 1000PF, 100V, Z5U, RAD; Dielectric Characteristic:Z5U; Capacitance:1000pF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm
CAP, 1000PF, 100V, MLCC, RADIAL; Capacitance:1000pF; Voltage Rating:100V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:2.54mm; Operating Temperature Min:-10°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C102M1U5TA.
  • C315C102M1U5TA..