Vishay 561R10TCCQ20

561R Series Ø7.4 x 4 mm 20 pF 1 kV ±5% LS=6.4 mm C0G/NP0 Ceramic Disc Capacitor
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 561R10TCCQ20.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.74%

CAD Models

Download Vishay 561R10TCCQ20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR211A200JAR
Cap Ceramic 20pF 100V C0G 5% Radial 5.08mm 125°C Bulk
Yageo GroupC317C200J5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Through Hole Mount
KYOCERA AVXSR211A220JAR
CAP CER 22PF 100V NP0 RADIAL / Cap Ceramic 22pF 100V C0G 5% Radial 5.08mm 125°C Bulk
卤5% 50V 22pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR211A220JAA
Capacitor, Ceramic; 22pF; Multilayer; Radial; 100WVDC; +/-5%; X7R; NP0; 0.125In.T; 0.2In.
卤5% 50V 22pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR211A200JAATR1
CAP CER 20PF 100V NP0 RADIAL
Yageo GroupC322C200JDG5TA
Multilayer Ceramic Capacitors MLCC - Leaded 1000V 20pF C0G 5% LS=5.08mm

Descriptions

Descriptions of Vishay 561R10TCCQ20 provided by its distributors.

561R Series Ø7.4 x 4 mm 20 pF 1 kV ±5% LS=6.4 mm C0G/NP0 Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Through Hole Mount
±5% 20pF C0G 1kV Plugin,P=6.4mm Through Hole Ceramic Capacitors ROHS
CAPACITOR, CERAMIC, CAP 20 PF, TOL 5%, VOL-RTG 1000 VDC, RADIAL, COG (NPO)
Cera-Mite Low Voltage Ceramic Disc Capacitors 1Kvolts 20pF 5% .25LS NPO
Cap 20pF 1000VDC C0G 5% 7.4 X 4mm RDL 6.4mm Bulk
CERAMIC CAPACITOR 20PF 1000V, C0G, 5%, R; CERAMIC CAPACITOR 20PF 1000V, C0G, 5%, RADIAL; Capacitance:20pF; Voltage Rating:1000V; Product Range:561R Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Packaging:Each

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 561R10TCCQ20.