KYOCERA AVX SR211A220JAA

Capacitor, Ceramic; 22pF; Multilayer; Radial; 100WVDC; +/-5%; X7R; NP0; 0.125In.T; 0.2In.
$ 0.163
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211A220JAA.

Newark

Datasheet8 pages18 years ago
Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

KYOCERA AVXSR212A220JAA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Through Hole Mount, 2012
KYOCERA AVXSR215A220JARTR1
Cap Ceramic 22pF 50V C0G 5% Radial 5.08mm 125°C T/R
KYOCERA AVXSR221A220JAR
Cap Ceramic 22pF 100V C0G 5% Radial 6.35mm 125°C Bulk
卤5% 50V 22pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125C Ammo
22 pF 50 V ±5% 0 to ±30 ppm/°C C0G Radial Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX SR211A220JAA provided by its distributors.

Capacitor, Ceramic; 22pF; Multilayer; Radial; 100WVDC; +/-5%; X7R; NP0; 0.125In.T; 0.2In.
Cap Ceramic 22pF 100V C0G 5% Radial 5.08mm 125°C Bulk
Capacitance:22Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:C0G/Np0; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded; Product Range:Skycap Sr Series Rohs Compliant: Yes |Kyocera Avx SR211A220JAA.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR211A220JAA.