Vishay 561R10TCCQ15

Capacitor Ceramic 15pF 1000VDC C0G 5% 6.4 X 4mm RDL 6.4m
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 561R10TCCQ15.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-8.83%

CAD Models

Download Vishay 561R10TCCQ15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR211A150JAR
Multilayer Ceramic Capacitor, Skycap Sr Series, 15 Pf, - 5%, C0G / Np0, 100 V, Radial Leaded Rohs Compliant: Yes
KYOCERA AVXSR211A150JARTR1
Cap Ceramic 15pF 100V C0G 5% Radial 5.08mm 125°C T/R
KYOCERA AVXSR212A150JARTR1
Cap Ceramic 15pF 200V C0G 5% Radial 5.08mm 125°C T/R
Cap Ceramic 15pF 50V C0G 5% Radial 5mm 125C Bulk
Yageo GroupC315C150J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 15Pf C0G 5% Ls=2.54Mm
Yageo GroupC315C150J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 15Pf C0G 5% Ls=2.54Mm
Yageo GroupC317C150J2G5TA
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 15pF

Descriptions

Descriptions of Vishay 561R10TCCQ15 provided by its distributors.

Capacitor Ceramic 15pF 1000VDC C0G 5% 6.4 X 4mm RDL 6.4m
561R Series Ø6.4 x 4 mm 15 pF 1 kV ±5 % C0G/NP0 LS=6.4mm Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount
CAPACITOR, CERAMIC, CAP 15 PF, TOL 5%, VOL-RTG 1000 VDC, RADIAL, COG (NPO)
Cera-Mite Low Voltage Ceramic Disc Capacitors 1Kvolts 15pF 5% .25LS NPO
CERAMIC CAPACITOR 15PF; Capacitor Dielectric Type:Ceramic Disc; Capacitance:15pF; Capacitance Tolerance:± 5%; Voltage Rating:1000V; Lead Spacing:6.4mm; Dielectric Characteristic:C0G / NP0; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 561R10TCCQ15.
  • 561R10TCCQ15..