Vishay 53D151F400JS6

Cap Aluminum Lytic 150uF 400V -10% to 50% (25.7 X 79.8mm) Axial 1.011 Ohm 820mA 1000h 85C
$ 21.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 53D151F400JS6.

element14 APAC

Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

Newark

element14

Inventory History

3 month trend:
-6.07%

Alternate Parts

Price @ 1000
$ 21.67
$ 21.895
Stock
11,046
2,241
Authorized Distributors
6
3
Capacitance
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
400 V
400 V
Tolerance
50 %
50 %
ESR (Equivalent Series Resistance)
1.011 Ω
1.011 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
820 mA
820 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierTC593
Cap Aluminum Lytic 150uF 300V -10% to 50% (25.4 X 79.375mm) Axial 0.36 Ohm 1624mA 1000h 85C
Cornell DubilierTC10151
ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 100V, +75, -10%, AXIAL
Cornell DubilierNLW150-25
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 150uF, Through Hole Mount
NichiconTVX1C151MAD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
NichiconTVX1J151MCD
VX Series 150 uF 63 V 20 % Through Hole Axial Aluminum Electrolytic Capacitor
NichiconTVX1V151MAD
CAP ALUM 150UF 20% 35V AXIAL

Descriptions

Descriptions of Vishay 53D151F400JS6 provided by its distributors.

Cap Aluminum Lytic 150uF 400V -10% to 50% (25.7 X 79.8mm) Axial 1.011 Ohm 820mA 1000h 85C
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 53D 400V 150muF -10% +50% 1.012Diax3.142L 25.70mmx79.80mm
Aluminum Electrolytic Capacitors - Axial Leaded 400volts 150uF -10% +50%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:150µF; Voltage Rating:400V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:JS; Termination Type:Axial Leaded ;RoHS Compliant: No
CAPACITOR ALUM ELEC 150UF, 400V, AXIAL; Capacitance:150µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; ESR:1011ohm; Life Time @ Temperature:1000 hours @ 85°C; Height:79.8mm; Diameter:25.7mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric