Vishay 534B1201JC

Wire-wound potentiometer, 10 turns, 200 Ω, 2 W, linear, solder lug, 534B1201JC
$ 22.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 534B1201JC.

IHS

Datasheet4 pages8 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+73.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POTENTIOMETER WIREWOUND 200 OHMS 10 TURNS 536 SERIES
Linear Rotary Potentiometer 200 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
Precision Potentiometer, 10 turns, 200 Ω, 2 W, linear, Solder lug, 3590S-1-201L
Potentiometer, Wire Wound, 2W, 200ohm, 5% +/-Tol, 50ppm/Cel
Potentiometer, Cermet, 1W, 220ohm, 14.8V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
TE Connectivity / AMP3-1625931-9
Potentiometer, Cermet, 2W, 220ohm, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay 534B1201JC provided by its distributors.

Wire-wound potentiometer, 10 turns, 200 Ω, 2 W, linear, solder lug, 534B1201JC
Rotary Potentiometer, Wirewound, 200 Ohm, 10Turn, Linear, 2 W, ± 5%
Potentiometer, Wire Wound, 2W, 200ohm, 5% +/-Tol, 10 Turn(s)
Wirewound Potentiometer 2W Mono Lin 200R
015-1-31 Rectangular 10 Turn Dial (3 Digit), (4 Digit) 100 Turn
Res Wirewound POT 200 Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
POT 200 OHM 2W WIREWOUND LINEAR
ROTARY POT, 200R, 2W, BUSHING MOUNT;
Resistance Ohm = 200 / Tolerance = ±5 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Shaft Type = Screwdriver Slot / Shaft Diameter mm = 6.3 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 534 / Diameter mm = 22.22 / Height mm = 26.99

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric