Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3590S-1-201L

Potentiometer, Wire Wound, 2W, 200ohm, 5% +/-Tol, 50ppm/Cel
$ 10.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-1-201L.

IHS

Datasheet4 pages5 years ago

Newark

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.08%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2010-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Precision Potentiometer 200 Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
Potentiometer, Wire Wound, 2W, 200ohm, 5% +/-Tol, 50ppm/Cel
Potentiometer, Wire Wound, 2W, 200ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 200 OHMS 10 TURNS 536 SERIES
TT Electronics7286R200L.25
Potentiometer, Wire Wound, 2W, 200ohm, 5% +/-Tol, 10 Turn(s)
Potentiometer, Cermet, 1.5W, 200ohm, 17.3V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3590S-1-201L provided by its distributors.

Potentiometer, Wire Wound, 2W, 200ohm, 5% +/-Tol, 50ppm/Cel
Res Wirewound POT 200 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
200Ω ±5% 2W ±50ppm/℃ linear panel mount 39.22mm*22.23mm*26.66mm
Precision Potentiometers 7/8 WW 200ohms 0.25% 10turn
POT 200 OHM 2W WIREWOUND LINEAR
PRECISION POT-7/8 | Bourns 3590S-1-201L
Pot, Wirewound, 200 Ohm, 0.05, 2W; Track Resistance:200Ohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 5%; Product Range:3590 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.3Mm Rohs Compliant: Yes |Bourns, Inc. 3590S-1-201L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3590S-1-201-L