Vishay 534B1104JC

Potentiometer, Wire Wound, 2W, 100000ohm, 447V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s)
$ 33.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 534B1104JC.

IHS

Datasheet4 pages7 years ago

Farnell

Newark

TME

Future Electronics

Inventory History

3 month trend:
-53.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pot;Wirewound;Rest 100 Kilohms;Panel;10 Turns;Pwr-Rtg 2W;Shaft Dia 0.25In
Vishay534-11104
POTENTIOMETER WIREWOUND 100 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
Linear Rotary Potentiometer 100000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
Precision potentiometer, 10 turns, 100 kΩ, 2 W, linear, solder lug, 3590S-1-104L
POTENTIOMETER WIREWOUND 3590 SERIES 100 KOHM 10 TURNS 2W LINEAR SHAFT DIA 0.2497

Descriptions

Descriptions of Vishay 534B1104JC provided by its distributors.

Potentiometer, Wire Wound, 2W, 100000ohm, 447V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s)
Wire-wound potentiometer, 10 turns, 100 kΩ, 2 W, linear, solder lug, 534B1104JC
Rotary Potentiometer, Wirewound, 100 kOhm, 10 Turns, Linear, 2 W, ± 5%
POTENTIOMETER, 100K, 2W, 5%, PANEL; Track Resistance: 100kohm; No. of Turns: 10Turns; Track Taper: Linear; Power Rating: 2W; Resistance Tolerance: ± 5%; Product Range: 534 Series; Potentiometer Mounting: Panel; Shaft Diameter: 6.34mm
Resistance kOhm = 100 / Tolerance = ±5 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Shaft Type = Screwdriver Slot / Shaft Diameter mm = 6.3 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 534 / Diameter mm = 22.22 / Height mm = 26.99

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534-B1104JC
  • 534B1104JC.