Bourns 3590S-1-104L

Potentiometer Wirewound 3590 Series 100 Kohms 10 Turns 2W Linear Shaft Dia 0.248
$ 12.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-1-104L.

IHS

Datasheet4 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Factory Futures

Farnell

Inventory History

3 month trend:
-14.37%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.12
$ 18.879
Stock
31,421
13
Authorized Distributors
6
3
Resistance
100 kΩ
100 kΩ
Mount
Panel
Chassis Mount
Case/Package
-
-
Termination
Solder
Solder
Number of Turns
10
10
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Precision Potentiometer 100K Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
POTENTIOMETER WIREWOUND 3590 SERIES 100 KOHM 10 TURNS 2W LINEAR SHAFT DIA 0.2497
Potentiometer, Wire Wound, 2W, 100000ohm, 5% +/-Tol, 50ppm/Cel
Pot;Wirewound;Rest 100 Kilohms;Panel;10 Turns;Pwr-Rtg 2W;Shaft Dia 0.25In
Vishay534-11104
POTENTIOMETER WIREWOUND 100 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES

Descriptions

Descriptions of Bourns 3590S-1-104L provided by its distributors.

POTENTIOMETER WIREWOUND 3590 SERIES 100 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
Potentiometer, Wire Wound, 2W, 100000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Wirewound Potentiometer, 100Kohm, 5%, 2W; Track Resistance:100Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 5%; Product Range:3590 Series; Potentiometer Mounting:Bushing Mount; No. Of Gangs:1Rohs Compliant: Yes |Bourns, Inc. 3590S-1-104L
Resistance kOhm = 100 / Tolerance = ±5 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.63 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3590 / Diameter mm = 22.22 / Height mm = 18.6

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3590S-1-104L.
  • 3590S1-104L