Vishay 515D336M063AA6AE3

Capacitor Aluminum 33uF 63VDC 20% 6.3 X 11mm RDL 2.5mm 140mA 2000 hr Bulk
$ 0.144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 515D336M063AA6AE3.

IHS

Datasheet8 pages3 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.128
$ 0.128
Stock
1,905
79,388
79,388
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
140 mA
140 mA
140 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-22
LTD Date2023-08-21

Related Parts

KYOCERA AVXUVR1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 33muF ±20% 0.248Dia 6.30mm
NichiconUFW1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 33muF ±20% 0.248Dia 6.30mm
NichiconUKW1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 33muF ±20% 0.248Dia 6.30mm
Cornell DubilierSK330M050ST
Cap Aluminum 33uF 50V 20% (6.3 X 11mm) Radial 2.5mm 4.02 Ohm 125mA 2000h 85°C
Cornell DubilierSEK330M050ST
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cornell DubilierSK330M016ST
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 6.43 Ohm 110mA 2000h 85C Standard

Descriptions

Descriptions of Vishay 515D336M063AA6AE3 provided by its distributors.

Capacitor Aluminum 33uF 63VDC 20% 6.3 X 11mm RDL 2.5mm 140mA 2000 hr Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP ALUM 33UF 20% 63V RADIAL
CAP 33UF 63V 6.3X11 85C RDL
33uF 63V 6.3x11 85°C Rad

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric