Vishay 30LVSD40-R

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.004uF, Through Hole Mount
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 30LVSD40-R.

IHS

Datasheet7 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% Tc, 0.0039Uf, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% Tc, 0.0039Uf, Through
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, 20/-55% TC, 0.0039uF, Through Hole Mount

Descriptions

Descriptions of Vishay 30LVSD40-R provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.004uF, Through Hole Mount
Cap Ceramic 0.004uF 400VAC/250VAC Y5U 20% (12.4 X 4.7mm) Radial 6.4mm Bulk
30LVS X400 Y250VAC 4000pF±20%Y5U BULKe3
CAP CER 4000PF 400VAC Y5U RADIAL
Radial Disc Cera-Mite 30LVS 250V 4000pF ±20% Y5U E
4nF ¡À20% Y5U(E) 400V(AC) 12.4mm*4.8mm*15.6mm
Capacitor Ceramic 4000Pf, 400V, Y5U, 20%, Rad; Capacitance:4000Pf; Capacitance Tolerance:± 20%; Capacitor Case Style:Disc; Capacitor Dielectric Type:Ceramic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded Rohs Compliant: Yes |Vishay 30LVSD40-R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30LVSD40R