What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C961U392MVWDBA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% Tc, 0.0039Uf, Through Hole Mount
$ 0.567
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C961U392MVWDBA7317.

IHS

Datasheet15 pages3 years ago

Newark

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-19.49%

CAD Models

Download Yageo Group C961U392MVWDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.302
Stock
218,820
10,099
Authorized Distributors
3
1
Capacitance
3.9 nF
3.9 nF
Dielectric
Y5U
Y5U
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
Height
13 mm
13 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C961U392MVWDBA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% Tc, 0.0039Uf, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 0.0039uF 400VAC Y5U 20% (13 X 5mm) Radial Disc 10mm 125C Ammo
3.9NF 400 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5U DIELECTRIC C900 SERIES
Ceramic Disc & Plate Capacitor, 900 Series, 3900 Pf, 20%, Y5U, 400 Vac, Radial Leaded Rohs Compliant: Yes |Kemet C961U392MVWDBA7317

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.