Vishay 30LVSD33-R

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 30LVSD33-R.

Newark

Datasheet7 pages4 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ceramic Disc & Plate Capacitor, 900 Series, 3300 pF, 20%, Y5U, 400 VAC, Radial Leaded
Cap Ceramic Suppression X1/Y1 0.0033uF 400VAC Y5U 20%( 12 X 5mm) Radial Disc 10mm 125C Ammo
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount
Ceramic Disc & Plate Capacitor, 900 Series, 3300 Pf, 20%, Y5u, 400 Vac, Radial Leaded
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, 20/-55% TC, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of Vishay 30LVSD33-R provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount
Cap Ceramic Suppression X1/Y2 0.033uF 400VAC/250VAC Y5U 20% (10.2 X 4.4mm) Radial 6.4mm 125C Bulk
CAPACITOR CERAMIC 3300PF, 400V, Y5U, 20%, RAD
30LVS Series Ø10.2 mm 3.3 nF 400 VAC ±20 % Y5U LS=6.4mm Ceramic Capacitor
CAP CERAMIC DISC 0.033UF 400/250V Y5U 20% RADIAL
Ceramic Disc Capacitors 250V 20% 0.0033uF
30LVS X400 Y250VAC 3300pF±20%Y5U BULK e3
CAP CER 3300PF 400VAC Y5U RADIAL
Radial Disc Cera-Mite 30LVS 250V 3300pF ±20% Y5U E

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30LVSD33R