Yageo Group C951U332MUWDBA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, 20/-55% TC, 0.0033uF, Through Hole Mount
$ 2.31
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C951U332MUWDBA7317.

IHS

Datasheet15 pages3 years ago

Farnell

Newark

Master Electronics

TME

Alternate Parts

Price @ 1000
$ 2.31
$ 0.378
Stock
6,391
30,447
Authorized Distributors
1
4
Capacitance
3.3 nF
3.3 nF
Dielectric
Y5U
Y5U
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
Height
12 mm
12 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount
Ceramic Disc & Plate Capacitor, 900 Series, 3300 pF, 20%, Y5U, 400 VAC, Radial Leaded
Ceramic Disc & Plate Capacitor, 900 Series, 3300 Pf, 20%, Y5u, 400 Vac, Radial Leaded
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C951U332MUWDBA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, 20/-55% TC, 0.0033uF, Through Hole Mount
3.3NF 250 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5U DIELECTRIC C900 SERIES
Cap Ceramic Single Suppression X1/Y1 0.0033uF 400VAC/250VAC Y5U 20% (12 X 5mm) Radial 10mm 125C Ammo
Ceramic Disc & Plate Capacitor, 900 Series, 3300 Pf, 20%, Y5U, 400 Vac, Radial Leaded Rohs Compliant: Yes |Kemet C951U332MUWDBA7317
CAP, 3300PF, 400VAC, 20%, Y5U; Capacitance: 3300pF; Product Range: 900 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y1; Voltage Rating X: 400V; Voltage Rating Y: 250V; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.