Vishay 30D337M025DD2A

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 30D 25V 330muF ±20% 0.374Diax0.945L 9.50mmx24.00mm
$ 2.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 30D337M025DD2A.

Newark

Datasheet5 pages9 years ago

Inventory History

3 month trend:
-0.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1C331MAD
Capacitor Aluminum 330uF 16VDC 20% 8 X 16mm AXL 320mA 2000 hr
NichiconTVX1E331MAD
VX Series 330 uF 25 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
NichiconTVX1V331MCD
VX Series 330 uF 35 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSEK331M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 25V 330muF ±20% 0.394Dia 10.00mm
NIC ComponentsNRSS331M25V8X11.5F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 330muF
NIC ComponentsNRSS331M35V10X12.5F
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.7 Ohm 470mA 2000h 85C Bulk

Descriptions

Descriptions of Vishay 30D337M025DD2A provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 30D 25V 330muF ±20% 0.374Diax0.945L 9.50mmx24.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 25V 20% (9.5 X 24mm) Axial 0.885 Ohm 423mA 2000h 105C Bulk
Cap, Alu Elec, 330Uf, 25V, Axial; Capacitance:330Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:-; Esr:0.885Ohm Rohs Compliant: No |Vishay 30D337M025DD2A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric