Vishay 30D106M160DC5A

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 30D106M160DC5A.

IHS

Datasheet5 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-17.17%

Alternate Parts

Price @ 1000
$ 3.4
$ 2.721
Stock
3,408
2,444
Authorized Distributors
6
3
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
16.097 Ω
16.097 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
46.5 mA
46.5 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSKA100M100
Cap Aluminum Lytic 10uF 100V 20% (6 X 16mm) Axial 11.79 Ohm 68mA 85C
NichiconTVX2E100MCD
Cap Aluminum Lytic 10uF 250V 20% (10 X 21mm) Axial 70mA 2000h 85C
NichiconTVX2W100MCD
Cap Aluminum Lytic 10uF 450V 20% (13 X 26mm) Axial 85mA 2000h 85C
Cornell DubilierSKA100M050
Cap Aluminum Lytic 10uF 50V 20% (6 X 12.5mm) Axial 14.74 Ohm 36mA 85C
KYOCERA AVXTVX2D100MCD
Cap Aluminum Lytic 10uF 200V 20% (10 X 21mm) Axial 70mA 2000h 85C

Descriptions

Descriptions of Vishay 30D106M160DC5A provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
30D Series 160 v 10 uf 20% 9.5x20.5mm 2k hours Axial Aluminum Electrolytic
10¦ÌF 160V ¡À20% 16.097¦¸@ 120Hz 2000h@ 105¡ãC 148.8mA@ 100kHz,93mA@ 120Hz ,D9.5xL20.5mm 20.5mm
CAP 10UF 160V 9.5X20.5 105C AXL
Axial Can 30D 160V 10muF ±20% 0.374Diax0.807L 9.50mmx20.50mm
CAP ALUM 10UF 20% 160V AXIAL TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric