Vishay 293D475X9063D2TE3

Cap Tant Solid 4.7uF 63V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.1 Ohm 125C T/R
$ 2.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D475X9063D2TE3.

IHS

Datasheet24 pages2 years ago

element14 APAC

TME

Arrow Electronics

Inventory History

3 month trend:
-43.46%

Alternate Parts

Price @ 1000
$ 2.686
$ 3.591
$ 3.591
Stock
18,905
10,425
10,425
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.1 Ω
700 mΩ
700 mΩ
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAJD475K050RNJ
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.4 Ohm 125C T/R
KYOCERA AVXTAJY475K050RNJ
Cap Tant Solid 4.7uF 50V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 1.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917
KYOCERA AVXTAJD475K050HNJ
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1.4 Ohm 125°C T/R
Yageo GroupT494D475K050AT
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125°C T/R
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R

Descriptions

Descriptions of Vishay 293D475X9063D2TE3 provided by its distributors.

Cap Tant Solid 4.7uF 63V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917
293D Series 4.7 uF ±10 % 63 V Surface Mount Standard Molded Tantalum Capacitor
CAP, 4.7UF, 63V, TANT, CASE D; Capacitance:4.7µF; Voltage(DC):63V; Capacitor Case / Package:2917 ^7343 Metric]; Capacitance Tolerance:± 10%; ESR:1.1ohm; Manufacturer Size Code:D; Failure Rate:-; Ripple Current:370mA; Qua

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric