Vishay 293D227X9016E2TE3

Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125°C Plastic T/R
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D227X9016E2TE3.

IHS

Datasheet24 pages2 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
-24.00%

CAD Models

Download Vishay 293D227X9016E2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 1.08
$ 1.08
Stock
102,855
348,357
348,357
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
500 mΩ
500 mΩ
Leakage Current
35.2 µA
35.2 µA
35.2 µA
Dissipation Factor
14 %
10 %
10 %

Supply Chain

Country of OriginIsrael, Japan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAJE227K016RNJ
Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
EXTREME 220UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,16V DC +/-10%,TR3 SERIES
Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R
Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.125 Ohm 125C T/R
KYOCERA AVXTAJY227K010RNJ
Cap Tant Solid 220uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.5 Ohm 125C T/R
Yageo GroupT491X227M016AT
Cap Tant Solid 220uF 16V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R

Descriptions

Descriptions of Vishay 293D227X9016E2TE3 provided by its distributors.

Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125°C Plastic T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
Tantalum Capacitors – Dry SMD; VISHAY; 293D227X9016E2TE3; 220 µF; 10 %; 7.3 mm; 16 V
293D Series 220 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor
220uF 16V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
CAP, TANT, 220UF, 16 V, CASE E; Product Range:VISHAY - 293D Series; Capacitance:220µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Capacitor Case Style:2917 [7343-43 Metric]; Manufacturer Size Code:E; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; ESR:0.5ohm; Packaging:Cut Tape; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric