Vishay 293D107X06R3C2TE3

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D107X06R3C2TE3.

IHS

Datasheet24 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.283
$ 0.631
$ 0.631
Stock
62,820
16,870
16,870
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
150 mΩ
150 mΩ
Leakage Current
6 µA
6.3 µA
6.3 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJC107M006RNJ
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
KYOCERA AVXTAJW107M006RNJ
Cap Tant Solid 100uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.9 Ohm 125°C T/R
CAPACITOR;TANTALUM;CAP 100 UF;TOL 10%;VOL-RTG 6.3 VDC;SMT;6032-28;ESR 0.8 OHMS
KYOCERA AVXTPSW107M006R0100
Cap Tant Solid 100uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 0.1 Ohm 125C T/R
Yageo GroupT491C107M006AT
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413

Descriptions

Descriptions of Vishay 293D107X06R3C2TE3 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312
293D Series 100 µF ±20% 6.3 V 800 mOhm Molded Tantalum Capacitor
Capacitor,100uF,6.3VDC,20-% Tol,20+% Tol
CAP TANT 100UF 20% 6.3V 2312
100UF 6.3V 20% C 6032-28

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric