Vishay 249BBHS0XB25503KA

Potentiometer, Cermet, 1W, 50000ohm, 224V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 10.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 249BBHS0XB25503KA.

Vishay

Datasheet5 pages1 year ago

IHS

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-5.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res Cermet POT 50K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm Pin Panel Mount/Through Hole Bulk
TT Electronics93PR50KLF
Res Cermet Trimmer 50K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
TT Electronics93PR50K
Res Cermet Trimmer 50K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3362P-1-503LF
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3386P-1-503LF
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3329H-1-503LF

Descriptions

Descriptions of Vishay 249BBHS0XB25503KA provided by its distributors.

Potentiometer, Cermet, 1W, 50000ohm, 224V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
ROHS3Compliant Active Potentiometer Tin Potentiometer 10% 1W 12.7mm 125C
POTENTIOMETER, 50K; Track Resistance:50kohm; Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Series:249; Power Rating:1W; Mounting Type:Through Hole; No. of Gangs:1; Adjustment Type:Shaft; Resistor Element Material:Variable;RoHS Compliant: Yes
POTENTIOMETER, 50K; Track Resistance:50kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Series:249; Power Rating:1W; Mounting Type:Through Hole; No. of Gangs:1; Adjustment Type:Shaft; SVHC:No SVHC; Resistor Element Type:Variable Rotary Cermet; Case Style:PCB Mount; Dielectric Strength, VAC:750V; Electrical Angular Rotation Tolerance +:5°; Electrical Angular Rotation Tolerance -:5°; End Resistance:2ohm; External Depth:7.6mm; External Length / Height:12.7mm; External Width:12.7mm; Full Power Rating Temperature:70°C; Insulation Resistance:1000Mohm; Max Operating Temperature:125°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:750V ac; Resistance:50kohm; Rotation Electrical Angle:265°; Rotation Mechanical Angle:295°; Shaft Length - Metric:19.05mm; Temperature Coeff. -:100ppm/°C; Temperature Coefficient:± 100ppm/°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric