What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3329H-1-503LF

Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3329H-1-503LF
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-503LF.

IHS

Datasheet3 pages3 years ago

Upverter

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+5.86%

CAD Models

Download Bourns 3329H-1-503LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.54
$ 2.004
Stock
34,603
18,144
Authorized Distributors
6
6
Resistance
50 kΩ
50 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3362P-1-503LF
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3386P-1-503LF
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, lateral, 3386H-1-503LF
TT Electronics72PTR50KLF
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 72PTR50KLF
TT Electronics72PR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
TT Electronics82PR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3329H-1-503LF provided by its distributors.

Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3329H-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
TRIMMER, CERMET, REST 50 KILOHMS, PCB,1 TURN, PWR-RTG 0.5W, DIM 0.25INDIAX0.18INH
Trimmer, Single Turn, Cermet, Top Adjust, 50 kohm, Through Hole, 1 Turns
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 50KOHMS 10% 0.5WATTS
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:50Kohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3329 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance kOhm = 50 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3329 / Diameter mm = 6.35 / Height mm = 4.57

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329H-1-503LF.
  • 3329H1-503LF