Vishay P9A2R100FISX1503ML

Res Conductive Plastic POT 50K Ohm 20% 1/40W 1(Elec)/1(Mech)Turn 6mm Pin Panel Mount/Through Hole
Datasheet

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDP9A2R100FISX1503MLContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P9A2R100FISX1503ML.

Farnell

Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages14 years ago
Datasheet8 pages16 years ago
Datasheet9 pages9 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-100%

Related Parts

Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 158V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
Res POT 50K Ohm 20% 1/20W 1Turn 6mm Pin Panel Mount/Through Hole
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 158V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay P9A2R100FISX1503ML provided by its distributors.

Res Conductive Plastic POT 50K Ohm 20% 1/40W 1(Elec)/1(Mech)Turn 6mm Pin Panel Mount/Through Hole
9mm 100mW pot w/6mm shaft,dual 50K log
RS APAC
P9A 2 R 1 0 0 FI S X1 50K 20% L e3
SFERNICE POTENTIOMETERS & TRIMME
POT, LOG DUAL 50K; Track Resistance:50kohm; Track Taper:Logarithmic; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:10V; Power Rating:25mW; Potentiometer Mounting:Panel; No. of Gangs:2; Adjustment Type:Shaft; SVHC:No SVHC (15-Dec-2010); Bush Diameter:.075mm; Dielectric Strength VAC:300V; End Resistance:3ohm; External Depth:9.6mm; External Length / Height:11.35mm; External Width:9.5mm; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Resistance:50kohm; Resistor Element Material:Conductive Plastic; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:P9A; Shaft Diameter:6mm; Shaft Length - Metric:20mm; Temperature Coeff. +:500ppm/°C; Temperature Coeff. -:500ppm/°C; Temperature Coefficient:± 500ppm/°C; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:10V

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric